
3-A adjustable ultra-low-dropout linear voltage regulator in a TO-263-5 package. Features a 420mV dropout voltage and a maximum input voltage of 5.5V. Operates from a 2.7V minimum input voltage with a 3A maximum output current. Offers adjustable output voltage with 3.5% accuracy and a quiescent current of 2mA. Designed for surface mount applications, this positive polarity regulator operates across a temperature range of -40°C to 125°C.
Texas Instruments LP38503TJ-ADJ/NOPB technical specifications.
| Accuracy | 3.5% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 420mV |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38503TJ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.