
Texas Instruments LP38511MR-ADJ technical specifications.
| Dropout Voltage | 250mV |
| Output Current | 800mA |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38511MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
