
Adjustable positive linear voltage regulator (LDO) with 800mA maximum output current. Features a low dropout voltage of 260mV and a wide input voltage range from 2.25V to 5.5V. Offers adjustable output voltage from 500mV to 5V with 2% accuracy. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-SO PowerPAD for surface mounting. Includes an enable function and provides 70dB PSRR.
Texas Instruments LP38511MR-ADJ/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 260mV |
| Height | 1.47mm |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP38511-ADJ |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38511MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.