
Texas Instruments LP38511TJ-ADJ technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38511TJ-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
