1.5A adjustable ultra-low-dropout linear voltage regulator, featuring 300mV dropout voltage and 2% accuracy. Delivers up to 1.5A output current with an adjustable output voltage range of 0.5V to 5V. Operates from a 2.25V to 5.5V input voltage, with a low quiescent current of 10mA. Packaged in an 8-SO PowerPAD for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LP38512MR-ADJ/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38512MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.