Texas Instruments LP38512MRX-ADJ technical specifications.
| Dropout Voltage | 300mV |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38512MRX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.