
1.5A, 3.3V fixed output positive linear voltage regulator. Features ultra-low dropout voltage of 260mV at 1.5A. Offers 1.5% output voltage accuracy across a -40°C to 125°C operating temperature range. Maximum input voltage is 7V, with a minimum input voltage of 2.5V. Packaged in a 5-SOT-223 surface mount case, measuring 6.5mm x 3.56mm x 1.6mm. RoHS compliant and lead-free.
Texas Instruments LP3852EMP-3.3/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 260mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3852EMP-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.