
1.5A positive fixed output voltage linear voltage regulator with 2.5V output and 1.5% accuracy. Features ultra-low dropout, fast response, and a maximum output current of 1.5A. Operates with a minimum input voltage of 2.5V and a maximum of 7V, across an industrial temperature range of -40°C to 125°C. This surface mount component is supplied in a 5-SOT-223 package, available on tape and reel.
Texas Instruments LP3852EMPX-2.5/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3852EMPX-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
