
5V fixed output linear voltage regulator, delivering up to 1.5A output current. Features 1.5% accuracy, 57dB PSRR, and a low 3mA quiescent current. Operates with an input voltage range of 2.5V to 7V, and a wide temperature range of -40°C to 125°C. Packaged in a TO-261-5 (SOT223-5) surface-mount case, supplied on tape and reel.
Texas Instruments LP3852EMPX-5.0/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3852EMPX-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.