
1.5A adjustable positive linear voltage regulator with ultra-low dropout and fast response. Features a 1.23V to 6.6V output voltage range, 1.5A maximum output current, and a maximum input voltage of 7V. Operates from -40°C to 125°C with a typical quiescent current of 3mA. Packaged in a 5-SOT-223 (TO-261-5) surface mount configuration, supplied on tape and reel.
Texas Instruments LP3855EMPX-ADJ technical specifications.
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3855EMPX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
