
Ultra-low-dropout (LDO) voltage regulator, 3A output current, adjustable output voltage from 1.23V to 6.5V. Features a maximum input voltage of 7V and a minimum input voltage of 2.5V. Dropout voltage is 390mV, with a Power Supply Rejection Ratio (PSRR) of 57dB. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case.
Texas Instruments LP3856ES-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3856ES-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
