
Adjustable positive linear voltage regulator (LDO) with a 0.7V dropout voltage. Features a maximum output current of 3A and an adjustable output voltage range from 1.23V to 6.5V. Operates with an input voltage between 2.5V and 7V. Packaged in a TO-263-6 surface-mount case, this component offers a 57dB PSRR and a quiescent current of 4mA. Maximum operating temperature is 125°C.
Texas Instruments LP3856ESX-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3856ESX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
