
1A adjustable CMOS linear voltage regulator, offering stable operation with ceramic output capacitors. Features a 450mV dropout voltage and a 2.5% accuracy. Operates from a 2.7V to 10V input, providing an adjustable output voltage from 1.25V to 9V. Maximum output current is 1A, with a quiescent current of 55µA. Packaged in a 6-WSON for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments LP38690SD-ADJ technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38690SD-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
