
Adjustable positive linear voltage regulator with 1A output current and a maximum input voltage of 10V. Features a low dropout voltage of 450mV and an adjustable output voltage range from 1.25V to 9V. Operates across a wide temperature range of -40°C to 125°C. This surface mount component offers 55dB PSRR and a quiescent current of 55uA, packaged on tape and reel.
Texas Instruments LP38690SD-ADJ/NOPB technical specifications.
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38690SD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
