
Adjustable positive linear voltage regulator, offering 1A maximum output current with a 1.25V to 9V adjustable output voltage range. Features a 450mV dropout voltage at 1A and a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 125°C with 2.5% accuracy. This surface mount component is RoHS compliant and supplied on tape and reel.
Texas Instruments LP38690SDX-ADJ/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38690SDX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
