Datasheets.com
Datasheets.com
3.3V 500mA LDO Voltage Regulator, 10V In, SOT-223
Texas Instruments

LP38693MPX-3.3/NOPB

3.3V 500mA LDO Voltage Regulator, 10V In, SOT-223

500mA fixed 3.3V positive linear voltage regulator with 2% output voltage accuracy. Features a low dropout voltage of 330mV and a maximum input voltage of 10V. Operates from a minimum input voltage of 2.7V and offers a quiescent current of 100uA. Packaged in a 5-SOT-223 surface mount configuration, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.

PackageSOT-223
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LP38693MPX-3.3/NOPB technical specifications.

General

Accuracy
2%
Package/Case
SOT-223
Dropout Voltage
330mV
Lead Free
Lead Free
Max Input Voltage
10V
Min Input Voltage
2.7V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
500mA
Min Output Voltage
3.3V
Max Supply Current
100uA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
500mA
Output Type
Fixed
Output Voltage
3.3V
Output Voltage Accuracy
2%
Package Quantity
2000
Packaging
Tape and Reel
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
55dB
Quiescent Current
100uA
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LP38693MPX-3.3/NOPB Datasheet

Download the complete datasheet for Texas Instruments LP38693MPX-3.3/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.