Automotive 500-mA, 3.3-V fixed output low-dropout voltage regulator. Features a 330-mV dropout voltage at 500-mA load, 2% accuracy, and a maximum input voltage of 10 V. Operates from a 2.7-V to 10-V input with a quiescent current of 55 µA and a maximum supply current of 100 µA. Offers a Power Supply Rejection Ratio (PSRR) of 55 dB. Packaged in a 6-WSON surface-mount package with dimensions of 3 mm x 3 mm x 800 µm, suitable for tape and reel packaging. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments LP38693QSDX-3.3/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP38693QSDX-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.