
Adjustable positive linear voltage regulator (LDO) with a 1.25V to 9V output range and 500mA maximum output current. Features a 2% accuracy, 55dB PSRR, and a low quiescent current of 55µA. Operates from a 2.7V to 10V input voltage and across a -40°C to 125°C temperature range. Supplied in a PDSO6 surface mount package, ideal for automotive applications.
Texas Instruments LP38693SD-ADJ technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38693SD-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.