The LP38693SD-ADJ/HALF is a single-output linear voltage regulator with an adjustable output voltage of 9V. It operates within a temperature range of -40°C to 125°C and can supply a maximum output current of 500mA. The device has a high accuracy of 2% and a low quiescent current of 100uA. It is designed for surface mount applications and is available in tape and reel packaging. The LP38693SD-ADJ/HALF is a positive polarity regulator and is not radiation hardened.
Texas Instruments LP38693SD-ADJ/HALF technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38693SD-ADJ/HALF to view detailed technical specifications.
No datasheet is available for this part.