
Adjustable positive linear voltage regulator (LDO) with 800mA output current. Features a 0.35V dropout voltage and a wide input voltage range from 2.5V to 7V. Offers adjustable output voltage from 1.2V to 6.6V, with a typical quiescent current of 9mA. Packaged in a TO-261-5 (SOT-223) surface-mount package, supplied on tape and reel. Operates across a temperature range of -40°C to 125°C.
Texas Instruments LP3874EMPX-ADJ technical specifications.
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3874EMPX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
