Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP3875EMP-2.5/NOPB

Datasheet
2.5V LDO 1.5A, 7V In, SOT-223, 1.5% Acc
Texas Instruments

LP3875EMP-2.5/NOPB

2.5V LDO 1.5A, 7V In, SOT-223, 1.5% Acc

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

1.5A, 2.5V fixed output positive linear voltage regulator with 380mV dropout voltage. Features 1.5% output voltage accuracy and a maximum input voltage of 7V. Operates from -40°C to 125°C with a quiescent current of 5mA. Packaged in a 5-SOT-223 surface mount case, this lead-free, RoHS compliant component is supplied on tape and reel.

PackageSOT-223
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LP3875EMP-2.5/NOPB technical specifications.

General

Accuracy
1.5%
Package/Case
SOT-223
Dropout Voltage
380mV
Height
1.6mm
Lead Free
Lead Free
Length
6.5mm
Max Input Voltage
7V
Min Input Voltage
2.5V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
1.5A
Min Output Voltage
2.5V
Max Supply Current
15mA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
1.5A
Output Type
Fixed
Output Voltage
2.5V
Output Voltage Accuracy
1.5%
Package Quantity
1000
Packaging
Tape and Reel
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
57dB
Quiescent Current
5mA
Radiation Hardening
No
RoHS Compliant
Yes
Width
3.56mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LP3875EMP-2.5/NOPB Datasheet

Download the complete datasheet for Texas Instruments LP3875EMP-2.5/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com