
Adjustable positive LDO regulator with 1.5A output current and 380mV dropout voltage. Features a 1.216V reference voltage and a maximum input voltage of 7V. Operates from 2.5V to 7V supply voltage with a quiescent current of 6mA. Packaged in a SOT-223 surface mount package, suitable for tape and reel.
Texas Instruments LP3875EMP-ADJ technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.4V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3875EMP-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.