Texas Instruments LP3875ES-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 380mV |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.253V |
| Min Output Voltage | 1.253V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3875ES-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.