
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 1.5A. Features a low dropout voltage of 0.55V and an adjustable output voltage range from 1.22V to 6.4V. Operates with an input voltage between 2.5V and 7V, and boasts a quiescent current of 5mA. Packaged in a TO-263-6 surface-mount configuration, this component offers a PSRR of 57dB and a maximum operating temperature of 125°C.
Texas Instruments LP3875ESX-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.4V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3875ESX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.