Texas Instruments LP3878-ADJEVAL/NOPB technical specifications.
| Package/Case | Ceramic |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | VIP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3878-ADJEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.