
Adjustable positive linear voltage regulator, offering 800mA output current with a maximum input voltage of 16V and a minimum of 3V. Features a low dropout voltage of 475mV and adjustable output from 1V to 5.5V, with 1% accuracy. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SO PowerPAD surface-mount case with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height.
Texas Instruments LP3878MR-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 475mV |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 4.89mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3878MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
