
Adjustable positive linear voltage regulator, offering 800mA output current with a 1.5mA quiescent current. Features a low dropout voltage of 1mV and a maximum input voltage of 16V. Provides 1% output voltage accuracy across an operating temperature range of -40°C to 125°C. Packaged in an 8-SO PowerPAD surface mount case, this lead-free component is RoHS compliant.
Texas Instruments LP3878MR-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1mV |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3878MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
