
800mA adjustable positive linear voltage regulator, featuring a 16V maximum input voltage and a 2.5V minimum input voltage. Offers 1% accuracy with a 475mV dropout voltage. Operates across a -40°C to 125°C temperature range, with a maximum output current of 800mA. This surface mount component is supplied on tape and reel, with 4500 units per package.
Texas Instruments LP3878SDX-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 475mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3878SDX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
