
Texas Instruments LP38798EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38798EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
