
High-performance, adjustable linear voltage regulator offering 800mA output current with a low dropout voltage of 200mV. Features a wide input voltage range from 3V to 20V and a high Power Supply Rejection Ratio (PSRR) of 110dB for excellent noise immunity. This positive polarity, surface mount device provides adjustable output voltage from 1.2V to 11.8V with 1% accuracy. Operates across a wide temperature range of -40°C to 125°C, ideal for demanding applications.
Texas Instruments LP38798SDE-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 11.8V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 19.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | LP38798 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38798SDE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
