Texas Instruments LP3881ET-1.8/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3881ET-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
