
Adjustable positive LDO regulator with 800mA output current. Features a 75mV dropout voltage at 800mA and a 1.5% accuracy. Operates from a 4.5V to 5.5V input voltage range, providing an adjustable output voltage from 560mV to 1.5V. This surface-mount component is housed in a PDSO8 (SOP-8) plastic package with dimensions of 4.93mm (L) x 3.94mm (W) x 1.47mm (H). Maximum operating temperature is 125°C.
Texas Instruments LP38841MR-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Dropout Voltage | 75mV |
| Height | 1.47mm |
| Lead Free | Contains Lead |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 560mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38841MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
