
The LP38841S-1.5/NOPB is a single positive linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-6 surface mount package. The device has a maximum supply current of 40mA and a quiescent current of 30uA. It is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LP38841S-1.5/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38841S-1.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.
