
Adjustable positive LDO regulator with 1.5A output current and 115mV dropout voltage. Features a 4.5V to 5.5V input voltage range and an adjustable output voltage from 0.56V to 1.5V. Operates across a -40°C to 125°C temperature range. Surface mountable in a PDSO8/PSOP-8 package.
Texas Instruments LP38842MR-ADJ technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 115mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 560mV |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 675mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38842MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
