
3A fixed output linear voltage regulator, offering a precise 800mV output with 1.5% accuracy. This surface mount device features a maximum input voltage of 5.5V and operates across a wide temperature range of -40°C to 125°C. Designed with a single positive output, it boasts a high Power Supply Rejection Ratio (PSRR) of 65dB and a low quiescent current of 30µA. Packaged in a TO-263-6 case, it is supplied on tape and reel.
Texas Instruments LP38843SX-0.8/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.01V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38843SX-0.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
