
Adjustable ultra-low-dropout voltage regulator, 800mA output current, 1.5% accuracy. Features low VIN down to 915mV, max input voltage of 5.5V, and adjustable output voltage from 800mV to 1.8V. Operates from -40°C to 125°C with 8.5mA quiescent current. Surface mount TO-263 package with 61dB PSRR.
Texas Instruments LP38851S-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38851S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
