
Adjustable positive LDO regulator with 800mA output current and 0.2V dropout voltage. Features a 1.5% accuracy, 5.5V maximum input voltage, and an adjustable output voltage range from 0.8V to 1.8V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this single-output regulator offers a 61dB PSRR and 300µA quiescent current.
Texas Instruments LP38851SX-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38851SX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
