
1.5A adjustable positive linear voltage regulator, featuring ultra-low dropout voltage of 130mV at 1.5A. This surface-mount SOIC package component operates from a minimum input voltage of 930mV up to 5.5V, with an adjustable output voltage range of 800mV to 1.8V. Achieving 1.5% output voltage accuracy, it supports a maximum operating temperature of 125°C and includes an enable function.
Texas Instruments LP38852MR-ADJ/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 130mV |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 930mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38852MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
