
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 1.5A. Features a 0.18V dropout voltage and an adjustable output voltage range from 0.8V to 1.8V with 1.5% accuracy. Operates with a maximum input voltage of 5.5V and a minimum input voltage of 930mV. This surface mount device, packaged in PDSO8 (SOP-8), offers a PSRR of 65dB and a quiescent current of 300uA. Maximum operating temperature is 125°C, with a minimum of -40°C.
Texas Instruments LP38852MRX-ADJ technical specifications.
| Accuracy | 1.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 930mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38852MRX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
