
1.5-A adjustable ultra-low-dropout linear voltage regulator featuring a 180mV dropout voltage and 3% accuracy. Operates with a minimum input voltage of 930mV and a maximum of 5.5V, delivering an adjustable output voltage from 800mV up to 1.8V. This surface mount component, housed in a TO-263 package, offers a 1.5A maximum output current and a quiescent current of 300µA. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LP38852S-ADJ/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 180mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 930mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38852S-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
