
Adjustable ultra-low-dropout voltage regulator, 3A output current, with a minimum input voltage of 1.04V and a maximum input voltage of 5.5V. Features a low dropout voltage of 240mV and an accuracy of 1.5%. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface mount case.
Texas Instruments LP38853S-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.04V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38853S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
