
Adjustable positive linear voltage regulator (LDO) with 3A maximum output current. Features a 0.45V dropout voltage and an output voltage range from 800mV to 1.8V. Offers 1.5% accuracy and a 70dB power supply rejection ratio (PSRR). Operates within a temperature range of -40°C to 125°C with a maximum input voltage of 5.5V. Packaged in a TO-220-7 through-hole mount configuration.
Texas Instruments LP38853T-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38853T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
