
Adjustable ultra-low-dropout voltage regulator, delivering up to 3A output current with a 1.04V minimum input voltage. Features 1.5% accuracy, 70dB PSRR, and a wide operating temperature range of -40°C to 125°C. This positive output regulator supports adjustable output voltages from 800mV to 1.8V, with a maximum input voltage of 5.5V. Packaged in a TO-220 through-hole mount, it is RoHS compliant and lead-free.
Texas Instruments LP38853T-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38853T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
