
0.8V fixed output linear voltage regulator, delivering up to 3A output current with 1% accuracy. Features a 1.15V to 5.5V input voltage range and a low quiescent current of 8.5mA. Packaged in a TO-263-6 surface mount configuration, this single-output positive regulator operates from -40°C to 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 65dB.
Texas Instruments LP38859SX-0.8/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38859SX-0.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
