Texas Instruments LP38869EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38869EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.