
Texas Instruments LP38869MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 185mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38869MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.