
1.5A positive fixed output linear voltage regulator with ultra-low dropout and fast response. Features a 1.5V output voltage, 1.5% accuracy, and a maximum output current of 1.5A. Operates with an input voltage range from 1.34V to 5.5V and a wide temperature range of -40°C to 125°C. Surface mountable in an 8-SO PowerPAD package, offering 65dB PSRR and 30µA quiescent current.
Texas Instruments LP3892EMR-1.5 technical specifications.
| Accuracy | 1.5% |
| Height | 1.47mm |
| Lead Free | Contains Lead |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.5V |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3892EMR-1.5 to view detailed technical specifications.
No datasheet is available for this part.
