
Texas Instruments LP3906SQ-PPXP/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 60uA |
| Output Current | 300mA |
| Output Power | 1.43W |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3906SQ-PPXP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
