
Texas Instruments LP3907QSQ-JXIP/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907QSQ-JXIP/NOPB to view detailed technical specifications.
No datasheet is available for this part.
