Texas Instruments LP3907SQ-JXQX technical specifications.
| Dropout Voltage | 30mV |
| Number of Channels | 4 |
| Output Power | 1.43W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQ-JXQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.